172-33230-8058 vs 9011-18321GPL1 feature comparison

172-33230-8058 Thomas & Betts

Buy Now Datasheet

9011-18321GPL1 Oupiin

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer THOMAS & BETTS CORP OUPIIN AMERICA INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD:DIN 41612, LOW PROFILE
Body Breadth 0.417 inch 0.335 inch
Body Depth 0.457 inch 0.598 inch
Body Length 3.74 inch 2.126 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 500VDC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Contact Row Spacing 0.2 inch 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 LOCKING
Mounting Option 2 NON-THREADED
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded A,C A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 2.54 mm
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 5.5 A 2 A
Reference Standard UL, CSA UL
Terminal Length 0.787 inch 0.114 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type WIRE WRAP PRESS FIT
Total Number of Contacts 32 32
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Contact Resistance 30 mΩ
Plating Thickness FLASH inch

Compare 172-33230-8058 with alternatives

Compare 9011-18321GPL1 with alternatives