1812CC123KAT1A
vs
LD12CC123KAX9A
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Part Package Code |
1812
|
|
Package Description |
, 1812
|
, 1812
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Factory Lead Time |
14 Weeks
|
|
Capacitance |
0.012 µF
|
0.012 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.54 mm
|
2.54 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
4.5 mm
|
4.5 mm
|
Manufacturer Series |
1812
|
LD12
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
600 V
|
600 V
|
Series |
SIZE(HIGH VOLTAGE)
|
LD(HIGH VOLTAGE)
|
Size Code |
1812
|
1812
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
3.2 mm
|
3.2 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 1812CC123KAT1A with alternatives
-
1812CC123KAT1A vs LD12CC123KAB1A
-
1812CC123KAT1A vs 20274745
-
1812CC123KAT1A vs
-
1812CC123KAT1A vs 8.83
-
1812CC123KAT1A vs Kyocera AVX Components
-
1812CC123KAT1A vs Active
-
1812CC123KAT1A vs Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP
-
1812CC123KAT1A vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS07782/AVXCS07782-1.pdf
-
1812CC123KAT1A vs 1812
Compare LD12CC123KAX9A with alternatives
-
LD12CC123KAX9A vs LD12CC123KAB1A
-
LD12CC123KAX9A vs 20274745
-
LD12CC123KAX9A vs
-
LD12CC123KAX9A vs 8.83
-
LD12CC123KAX9A vs Kyocera AVX Components
-
LD12CC123KAX9A vs Active
-
LD12CC123KAX9A vs Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP
-
LD12CC123KAX9A vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS07782/AVXCS07782-1.pdf
-
LD12CC123KAX9A vs 1812