1910128
vs
FKC2,5/11-ST-5,08BK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Samacsys Manufacturer |
Phoenix Contact
|
|
Additional Feature |
PA, UL 94V-0
|
|
Fastening Method |
SPRING LOADED
|
SPRING LOADED
|
Mounting Type |
CONNECTOR
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
11
|
11
|
Rated Current |
12 A
|
12 A
|
Rated Voltage |
250 V
|
250 V
|
Safety Approval |
UL
|
CB; CCA; CUL; EAC; UL; VDE
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1910128 with alternatives
Compare FKC2,5/11-ST-5,08BK with alternatives
-
FKC2,5/11-ST-5,08BK vs 1902398
-
FKC2,5/11-ST-5,08BK vs 1910296
-
FKC2,5/11-ST-5,08BK vs 1824447
-
FKC2,5/11-ST-5,08BK vs 1779738
-
FKC2,5/11-ST-5,08BK vs 1873896
-
FKC2,5/11-ST-5,08BK vs 1874044
-
FKC2,5/11-ST-5,08BK vs 1975354
-
FKC2,5/11-ST-5,08BK vs 1835562
-
FKC2,5/11-ST-5,08BK vs 1778072