1N2814B vs JANTXV1N3315RA feature comparison

1N2814B Microsemi Corporation

Buy Now Datasheet

JANTXV1N3315RA Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TO-3 DO-5
Package Description TO-3, 2 PIN O-MUPM-D1
Pin Count 2 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD DO-203AB
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 16 V 16 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD OVER NICKEL
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 5% 10%
Working Test Current 780 mA 780 mA
Base Number Matches 10 1
Additional Feature PD-CASE
Reference Standard MIL-19500

Compare 1N2814B with alternatives

Compare JANTXV1N3315RA with alternatives