1N2975A vs JANTXV1N2975A feature comparison

1N2975A Semitronics Corp

Buy Now Datasheet

JANTXV1N2975A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMITRONICS CORP MICROSEMI CORP
Part Package Code DO-4 DO-4
Package Description DO-4, 1 PIN O-MUPM-D1
Pin Count 1 1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 3 Ω
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 10% 10%
Working Test Current 230 mA 230 mA
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
JEDEC-95 Code DO-203AA
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/124
Terminal Finish TIN LEAD

Compare 1N2975A with alternatives

Compare JANTXV1N2975A with alternatives