1N3045B-1 vs JAN1N3045BUR-1 feature comparison

1N3045B-1 Microchip Technology Inc

Buy Now Datasheet

JAN1N3045BUR-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-1 DO-213AB, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 20 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω
JEDEC-95 Code DO-41 DO-213AB
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 110 V 110 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 5%
Working Test Current 2.3 mA 2.3 mA
Base Number Matches 4 1
Moisture Sensitivity Level 1
Reference Standard MIL-19500/115K

Compare 1N3045B-1 with alternatives

Compare JAN1N3045BUR-1 with alternatives