1N3342B vs JANTXV1N3342B feature comparison

1N3342B Microchip Technology Inc

Buy Now Datasheet

JANTXV1N3342B Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MOTOROLA INC
Package Description HERMETIC SEALED, METAL, DO-5, 1 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 35 Weeks
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 110 V 110 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 5% 5%
Working Test Current 110 mA 110 mA
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 220 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Voltage Temp Coeff-Max 104.5 mV/°C

Compare 1N3342B with alternatives

Compare JANTXV1N3342B with alternatives