1N4004
vs
STTH1R04A
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FORWARD INTERNATIONAL ELECTRONICS LTD
|
STMICROELECTRONICS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.5 V
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
SMA, 2 PIN
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Factory Lead Time |
|
15 Weeks
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Additional Feature |
|
FREE WHEELING DIODE
|
Application |
|
ULTRA FAST RECOVERY
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
400 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 1N4004 with alternatives
Compare STTH1R04A with alternatives