1N4005-E3/73
vs
1N4005-A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
DIODES INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
O-PALF-W2
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
FREE WHEELING DIODE
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1 V
|
JEDEC-95 Code |
DO-204AL
|
DO-41
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-50 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
DO-41
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare 1N4005-E3/73 with alternatives
Compare 1N4005-A with alternatives