1N4152 vs 1N4152R feature comparison

1N4152 Fairchild Semiconductor Corporation

Buy Now Datasheet

1N4152R Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 0.88 V
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 5 1
Package Description O-LALF-W2
Reverse Current-Max 0.05 µA

Compare 1N4152 with alternatives

Compare 1N4152R with alternatives