1N4728A,113 vs 1N4728ATR feature comparison

1N4728A,113 Nexperia

Buy Now Datasheet

1N4728ATR Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code DO-4
Pin Count 2
Manufacturer Package Code SOD66
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard IEC-60134
Reference Voltage-Nom 3.3 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Working Test Current 76 mA
Base Number Matches 2 4

Compare 1N4728A,113 with alternatives