1N5237 vs 1N5237 feature comparison

1N5237 Texas Instruments

Buy Now Datasheet

1N5237 Crimson Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CRIMSON SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-GALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material CERAMIC, GLASS-SEALED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 20% 20%
Working Test Current 20 mA 20 mA
Base Number Matches 8 3
Dynamic Impedance-Max 8 Ω
Operating Temperature-Max 200 °C

Compare 1N5237 with alternatives

Compare 1N5237 with alternatives