1N5238B-TAP vs 1N5238BRL feature comparison

1N5238B-TAP Vishay Semiconductors

Buy Now Datasheet

1N5238BRL Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY TELEFUNKEN MOTOROLA INC
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e2
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 4
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Knee Impedance-Max 600 Ω
Number of Elements 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 8.7 V
Reverse Current-Max 3 µA
Technology ZENER
Voltage Temp Coeff-Max 5.655 mV/°C
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare 1N5238B-TAP with alternatives

Compare 1N5238BRL with alternatives