1N5238B-TAP vs 1N5238BTR-RECU feature comparison

1N5238B-TAP Vishay Semiconductors

Buy Now Datasheet

1N5238BTR-RECU Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TELEFUNKEN CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Samacsys Manufacturer Vishay
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e2 e0
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Pbfree Code No
Package Description O-PALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Number of Elements 1
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 8.7 V
Technology ZENER

Compare 1N5238B-TAP with alternatives

Compare 1N5238BTR-RECU with alternatives