1N5238BTA2 vs 1N5238B-35B feature comparison

1N5238BTA2 onsemi

Buy Now Datasheet

1N5238B-35B PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer ON SEMICONDUCTOR PAN JIT INTERNATIONAL INC
Part Package Code DO-35 DO-35
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN O-LALF-W2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω 8 Ω
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.7 V 8.7 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 4 1
Pbfree Code Yes

Compare 1N5238BTA2 with alternatives

Compare 1N5238B-35B with alternatives