1N5349B vs 1N5349B-B feature comparison

1N5349B SEMIKRON

Buy Now Datasheet

1N5349B-B Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL DIODES INC
Part Package Code DO-201
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 125 Ω
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 100 mA 100 mA
Base Number Matches 1 1
Knee Impedance-Max 125 Ω
Operating Temperature-Min -55 °C
Reverse Current-Max 2 µA

Compare 1N5349B with alternatives

Compare 1N5349B-B with alternatives