1N5531B
vs
JAN1N5531B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
COMPENSATED DEVICES INC
|
Package Description |
O-LALF-W2
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Additional Feature |
LOW NOISE, HIGH RELIABILITY
|
LOW NOISE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
80 Ω
|
|
JEDEC-95 Code |
DO-204AH
|
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
11 V
|
11 V
|
Reverse Current-Max |
0.05 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
1 mA
|
1 mA
|
Base Number Matches |
4
|
3
|
Reference Standard |
|
MIL-19500/437
|
|
|
|
Compare 1N5531B with alternatives
-
1N5531B vs 9170844
-
1N5531B vs
-
1N5531B vs 8.88
-
1N5531B vs Cobham PLC
-
1N5531B vs Transferred
-
1N5531B vs Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
-
1N5531B vs https://4donline.ihs.com/images/VipMasterIC/IC/MSLW/MSLWS00548/MSLWS00548-1.pdf
-
1N5531B vs JAN1N5531
-
1N5531B vs 2192
Compare JAN1N5531B with alternatives
-
JAN1N5531B vs 9170844
-
JAN1N5531B vs
-
JAN1N5531B vs 8.88
-
JAN1N5531B vs Cobham PLC
-
JAN1N5531B vs Transferred
-
JAN1N5531B vs Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
-
JAN1N5531B vs https://4donline.ihs.com/images/VipMasterIC/IC/MSLW/MSLWS00548/MSLWS00548-1.pdf
-
JAN1N5531B vs 1N5531
-
JAN1N5531B vs 2192