1N5532BUR-1 vs JANTX1N5532BUR-1 feature comparison

1N5532BUR-1 Microchip Technology Inc

Buy Now Datasheet

JANTX1N5532BUR-1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2 HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 20 Weeks
Samacsys Manufacturer Microchip
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 1 mA 1 mA
Base Number Matches 6 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-19500

Compare 1N5532BUR-1 with alternatives

Compare JANTX1N5532BUR-1 with alternatives