1N5822G
vs
1N5822-GT3
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Part Package Code |
Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia
|
|
Package Description |
LEAD FREE, PLASTIC, CASE 267-05, 2 PIN
|
O-PALF-W2
|
Pin Count |
2
|
|
Manufacturer Package Code |
267-05
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Factory Lead Time |
37 Weeks, 1 Day
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
LOW POWER LOSS, FREE WHEELING DIODE
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.39 V
|
|
JEDEC-95 Code |
DO-201AD
|
DO-201AD
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
80 A
|
80 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
3 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Surface Mount |
NO
|
NO
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare 1N5822G with alternatives
Compare 1N5822-GT3 with alternatives