1N5994D
vs
MV1N5994D-1E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
O-LALF-W2
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JEDEC-95 Code
DO-204AH
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
0.48 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
1%
1%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DO-35
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Operating Temperature-Min
-65 °C
Compare 1N5994D with alternatives
Compare MV1N5994D-1E3 with alternatives