1N6760 vs 1N3957 feature comparison

1N6760 Compensated Devices Inc

Buy Now Datasheet

1N3957 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COMPENSATED DEVICES INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2 E-XALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 200 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 80 V 1000 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 8
Pbfree Code No
Rohs Code No
Package Description GPR-1A, 2 PIN
Pin Count 2
Manufacturer Package Code GPR-1A
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 20 A
Number of Phases 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 2 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1N3957 with alternatives