1SS250TE85R vs SHE25UF feature comparison

1SS250TE85R Toshiba America Electronic Components

Buy Now Datasheet

SHE25UF Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP SOLID STATE DEVICES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 7.5 V
JESD-30 Code R-PDSO-G3 O-PALF-W2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.15 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.06 µs 0.06 µs
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description O-PALF-W2
Case Connection ISOLATED
Rep Pk Reverse Voltage-Max 2500 V

Compare 1SS250TE85R with alternatives

Compare SHE25UF with alternatives