2016080-2
vs
KC-89-235MC7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
WINCHESTER INTERCONNECT
|
Reach Compliance Code |
not_compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Board Mounting Option |
COMPLIANT BOARDLOCK
|
|
Body Depth |
0.83 inch
|
0.63 inch
|
Body/Shell Style |
JACK
|
JACK
|
Characteristic Impedance |
75 Ω
|
|
Connector Type |
RF BNC CONNECTOR
|
RF BNC CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Material |
NOT APPLICABLE
|
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
BAYONET
|
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
115/230VAC
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
PANEL
|
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
4 GHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Shell Finish |
NICKEL
|
|
Shell Material |
BRASS
|
|
Terminal Length |
0.123 inch
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
2
|
|
|
|