20E1C5.5
vs
20E-1C-5.5L
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Blow Characteristic |
MEDIUM
|
|
Body Height |
403.2 mm
|
403.2 mm
|
Body Length or Diameter |
76.2 mm
|
76.2 mm
|
Built-in Feature |
STRIKER
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
80000 A
|
80000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(AC) |
5500 V
|
5500 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
300 s
|
|
Base Number Matches |
5
|
1
|
|
|
|
Compare 20E1C5.5 with alternatives
Compare 20E-1C-5.5L with alternatives