21.311.1053.0
vs
261-105/341-000/000-006
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WIELAND ELECTRIC INC
|
WAGO CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
POLYAMIDE
|
CAGE CLAMP
|
Fastening Method |
SCREW
|
SPRING LOADED
|
Mounting Type |
CABLE
|
DIN RAIL
|
Number of Decks |
1
|
1
|
Number of Rows |
2
|
2
|
Number of Ways |
10
|
10
|
Rated Current |
15 A
|
15 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA; UL; VDE
|
CSA; UL
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
2.5 mm2
|
Wire Gauge |
14 AWG
|
14 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 21.311.1053.0 with alternatives
Compare 261-105/341-000/000-006 with alternatives