22759/33-26-90
vs
M22759/33-26-96
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
GENERAL PURPOSE, LIGHTWEIGHT
|
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER ALLOY
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.129 mm2
|
|
DIN Conformance |
NO
|
|
Diameter |
0.81 mm
|
0.032 mm
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Number of Conductors |
1
|
1
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
19x38
|
19X38
|
Wire Gauge |
26 AWG
|
26 AWG
|
Wire and Cable Name |
COMMUNICATION CABLE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
2
|
1
|
Approvals |
|
MIL
|
Insulator Material |
|
CROSSLINKED EXTRUDED MODIFIED ETFE
|
Operating Temperature-Max |
|
200 °C
|
|
|
|
Compare 22759/33-26-90 with alternatives
Compare M22759/33-26-96 with alternatives