22759/33-26-92
vs
22759/33-26-945
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Base Number Matches |
1
|
1
|
Application |
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Conductor Finish |
|
SILVER
|
Conductor Material |
|
COPPER ALLOY
|
Construction |
|
STRANDED
|
Cross Section Area |
|
0.129 mm2
|
DIN Conformance |
|
NO
|
Diameter |
|
0.81 mm
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Number of Conductors |
|
1
|
Rated Voltage |
|
600 V
|
Shielding |
|
NO
|
Stranding |
|
19x38
|
Wire Gauge |
|
26 AWG
|
Wire and Cable Name |
|
COMMUNICATION CABLE
|
|
|
|
Compare 22759/33-26-92 with alternatives
Compare 22759/33-26-945 with alternatives