230.5
vs
MIMRT25V0.5LL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Additional Feature |
JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 1.16
|
|
Blow Characteristic |
SLOW
|
TIME LAG
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; PSE; UL
|
CSA; IEC; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
Body Height |
|
7.7 mm
|
Body Length or Diameter |
|
8.35 mm
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
BOX
|
Pre-arcing Time-Min |
|
150 ms
|
Terminal Finish |
|
TIN
|
|
|
|
Compare 230.5 with alternatives
Compare MIMRT25V0.5LL with alternatives