239.500XP vs 230.5 feature comparison

239.500XP Littelfuse Inc

Buy Now Datasheet

230.5 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG SLOW
Body Height 5.8 mm
Body Length or Diameter 22.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 2 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KTL; PSE; UL CSA; PSE; UL
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Additional Feature JOULE-INTEGRAL-NOM AT RATED VOLTAGE(DC): 1.16

Compare 239.500XP with alternatives

Compare 230.5 with alternatives