245047020400861
vs
DF16C-20DS-0.5V(81)
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
WITHOUT VACUUM COVER
|
LOW PROFILE
|
Body Breadth |
0.165 inch
|
0.228 inch
|
Body Depth |
0.161 inch
|
0.077 inch
|
Body Length |
0.295 inch
|
0.413 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (8)
|
MATTE TIN
|
Contact Finish Termination |
GOLD (8)
|
MATTE TIN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
150VAC V
|
Durability |
50 Cycles
|
50 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.02 inch
|
0.02 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING MECH
|
LOCKING MECH
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-35 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.3688 mm
|
6.5024 mm
|
Plating Thickness |
8u inch
|
|
Polarization Key |
POLARIZED HOUSING
|
SHRD ENDS
|
Rated Current (Signal) |
0.4 A
|
0.3 A
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
20
|
20
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Contact Resistance |
|
50 mΩ
|
Insulation Resistance |
|
500000000 Ω
|
Insulator Color |
|
NATURAL
|
Insulator Material |
|
POLYAMIDE
|
Reference Standard |
|
UL
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 245047020400861 with alternatives
Compare DF16C-20DS-0.5V(81) with alternatives