25VR200KAP
vs
3386W-1-204R
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
BOURNS INC
|
Package Description |
1/4 INCH, SQUARE, 3 PINS
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Actuator Orientation |
HORIZONTAL
|
|
Actuator Type |
SCREW
|
|
Additional Feature |
RATED AC VOLTAGE (V): 300
|
|
Construction |
Rectangular
|
Trimmer Pot
|
Ganging Number |
1
|
|
Lead Length |
5.08 mm
|
5.97 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
3
|
|
Number of Turns |
1
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4.83 mm
|
9.53 mm
|
Package Length |
6.86 mm
|
9.53 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
6.86 mm
|
4.83 mm
|
Packing Method |
AMMO PACK
|
TR
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
|
Resistance |
200000 Ω
|
200000 Ω
|
Resistance Law |
LINEAR
|
|
Resistor Type |
TRIMMER
|
POTENTIOMETER
|
Rotational Angle |
210 deg
|
280 deg
|
Surface Mount |
NO
|
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
FLAT
|
|
Tolerance |
10%
|
10%
|
Working Voltage |
300 V
|
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e0
|
Lead Diameter |
|
0.51 mm
|
Size Code |
|
3819
|
Terminal Finish |
|
Tin/Lead (Sn80Pb20)
|
|
|
|
Compare 25VR200KAP with alternatives
Compare 3386W-1-204R with alternatives