287005
vs
0257005
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
5.08 mm
|
5.08 mm
|
Body Height |
12.19 mm
|
12.19 mm
|
Body Length or Diameter |
19.05 mm
|
19.05 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
26 J
|
26 J
|
Mounting Feature |
INLINE/HOLDER
|
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
5 A
|
5 A
|
Rated Voltage(DC) |
32 V
|
|
Surface Mount |
NO
|
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Blow Characteristic |
|
FAST
|
JESD-609 Code |
|
e3
|
Reference Standard |
|
CSA; UL
|
Terminal Finish |
|
Matte Tin (Sn)
|
Trip Time or Delay |
|
360000 s
|
|
|
|
Compare 287005 with alternatives
Compare 0257005 with alternatives