2950-6182
vs
R124.414.030
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SV MICROWAVE INC
|
RADIALL S A
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Body Depth |
0.31 inch
|
0.313 inch
|
Body/Shell Style |
JACK
|
RECEPTACLE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Resistance |
3 mΩ
|
|
Contact Style |
COAX
|
COAX
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Durability |
500 Cycles
|
100 Cycles
|
Insertion Force-Max |
8.896 N
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Panel Mount |
YES
|
YES
|
Shell Finish |
GOLD
|
GOLD
|
Shell Material |
STEEL
|
BRASS
|
Terminal Length |
0.05 inch
|
0.15 inch
|
Total Number of Contacts |
1
|
1
|
Withdrawl Force-Min |
8.896 N
|
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
GOLD (51) OVER COPPER (98)
|
Contact Finish Termination |
|
GOLD (51) OVER COPPER (98)
|
Coupling Type |
|
THREADED
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Loss |
|
0.21 dB
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Option |
|
GENERAL PURPOSE
|
VSWR |
|
1.12
|
|
|
|
Compare 2950-6182 with alternatives
Compare R124.414.030 with alternatives