297015 vs 0297015.H feature comparison

297015 Littelfuse Inc

Buy Now Datasheet

0297015.H Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 1000A
Blow Characteristic FAST
Body Breadth 3.81 mm 3.8 mm
Body Height 8.6 mm 8.8 mm
Body Length or Diameter 10.92 mm 10.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom 270 J 308 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Current 15 A 15 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL UL
Surface Mount NO NO
Terminal Finish Silver (Ag)
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 10 1
Samacsys Manufacturer LITTELFUSE
Fuse Size MINI
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Rated Breaking Capacity 1000 A
Trip Time or Delay 0.03 s

Compare 297015 with alternatives

Compare 0297015.H with alternatives