2EZ7.5D5 vs 2EZ7.5D5-AP-HF feature comparison

2EZ7.5D5 EIC Semiconductor Inc

Buy Now Datasheet

2EZ7.5D5-AP-HF Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-41
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 66.5 mA
Base Number Matches 2 2
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare 2EZ7.5D5 with alternatives

Compare 2EZ7.5D5-AP-HF with alternatives