2EZ7.5D5 vs 2EZ7.5D5E3/TR feature comparison

2EZ7.5D5 EIC Semiconductor Inc

Buy Now Datasheet

2EZ7.5D5E3/TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD MICROSEMI CORP
Part Package Code DO-41 DO-41
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω
JEDEC-95 Code DO-41 DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W 1.19 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 66.5 mA 66.5 mA
Base Number Matches 2 15
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 2EZ7.5D5 with alternatives

Compare 2EZ7.5D5E3/TR with alternatives