2N2906AUB vs 2N2906ACSMG4 feature comparison

2N2906AUB New England Semiconductor

Buy Now Datasheet

2N2906ACSMG4 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1.8 W
Surface Mount YES YES
Base Number Matches 6 2
Rohs Code Yes
Package Description SMALL OUTLINE, R-CDSO-N3
Collector-Emitter Voltage-Max 60 V
JESD-30 Code R-CDSO-N3
JESD-609 Code e4
Number of Terminals 3
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 170 MHz
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns

Compare 2N2906ACSMG4 with alternatives