2N3055 vs JANTXV2N3055 feature comparison

2N3055 Hi-Tron Semiconductor Corp

Buy Now Datasheet

JANTXV2N3055 New England Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HI-TRON SEMICONDUCTOR CORP NEW ENGLAND SEMICONDUCTOR
Part Package Code TO-204AA
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 60 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 115 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.8 MHz
Base Number Matches 1 1
Case Connection COLLECTOR
Reference Standard MIL-19500/407D

Compare 2N3055 with alternatives

Compare JANTXV2N3055 with alternatives