2N3440.MODG4
vs
JAN2N3440
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
BCY
|
TO-5
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
250 V
|
250 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JEDEC-95 Code |
TO-205AD
|
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e4
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
GOLD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
15 MHz
|
|
Base Number Matches |
2
|
12
|
Case Connection |
|
COLLECTOR
|
Reference Standard |
|
MIL-19500/368F
|
Turn-off Time-Max (toff) |
|
10000 ns
|
Turn-on Time-Max (ton) |
|
1000 ns
|
|
|
|
Compare 2N3440.MODG4 with alternatives
Compare JAN2N3440 with alternatives