2N3904APP vs 2N3904RL1G feature comparison

2N3904APP Central Semiconductor Corp

Buy Now Datasheet

2N3904RL1G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Central Semiconductor onsemi
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 250 ns 250 ns
Base Number Matches 1 1
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code 29-11
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.2 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.625 W
Turn-on Time-Max (ton) 70 ns

Compare 2N3904APP with alternatives

Compare 2N3904RL1G with alternatives