2N3906TF
vs
2N3906BU
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
TO-92, 3 PIN
|
TO-92, 3 PIN
|
Manufacturer Package Code |
135AR
|
3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3)
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
10 Weeks, 2 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Collector Current-Max (IC) |
0.2 A
|
0.2 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
30
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.35 W
|
0.35 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
250 MHz
|
250 MHz
|
Turn-off Time-Max (toff) |
300 ns
|
300 ns
|
Turn-on Time-Max (ton) |
70 ns
|
70 ns
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
HTS Code |
|
8541.21.00.95
|
|
|
|
Compare 2N3906TF with alternatives
Compare 2N3906BU with alternatives