2N6344A vs Q6012RH5 feature comparison

2N6344A General Electric Solid State

Buy Now Datasheet

Q6012RH5 Teccor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer GENERAL ELECTRIC SOLID STATE TECCOR ELECTRONICS INC
Package Description , TO-220, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 11 2
Rohs Code No
Part Package Code TO-220AB
Pin Count 3
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 30 V/us
Critical Rate of Rise of Off-State Voltage-Min 850 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 50 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 0.01 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type ALTERNISTOR TRIAC

Compare Q6012RH5 with alternatives