2SA1552S-TL-E
vs
2SA1552S-TL-E
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
ONSEMI
|
Package Description |
SC-63, 3/2 PIN
|
SC-63, 3/2 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1.5 A
|
1.5 A
|
Collector-Emitter Voltage-Max |
160 V
|
160 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
140
|
140
|
JEDEC-95 Code |
TO-252
|
TO-252
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
120 MHz
|
120 MHz
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DPAK / TP-FA
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
369AH
|
Factory Lead Time |
|
33 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Collector-Base Capacitance-Max |
|
22 pF
|
JESD-609 Code |
|
e6
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max (Abs) |
|
15 W
|
Terminal Finish |
|
TIN BISMUTH
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
VCEsat-Max |
|
0.5 V
|
|
|
|