2SC4868 vs 2SC3827-T1BT54 feature comparison

2SC4868 SANYO Electric Co Ltd

Buy Now Datasheet

2SC3827-T1BT54 NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD NEC ELECTRONICS AMERICA INC
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SC-59, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE, HIGH RELIABILITY
Collector Current-Max (IC) 0.05 A 0.02 A
Collector-Base Capacitance-Max 1.1 pF 1 pF
Collector-Emitter Voltage-Max 8 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 1300 MHz
Base Number Matches 1 1
DC Current Gain-Min (hFE) 140
Operating Temperature-Max 125 °C
VCEsat-Max 0.5 V

Compare 2SC4868 with alternatives

Compare 2SC3827-T1BT54 with alternatives