2SD1760TLP vs 2SD1760TL/P feature comparison

2SD1760TLP ROHM Semiconductor

Buy Now Datasheet

2SD1760TL/P ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SC-63
Package Description SC-63, 3 PIN SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer ROHM Semiconductor
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 82
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e2 e2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Copper (Sn/Cu) TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 90 MHz 90 MHz
Base Number Matches 4 4
Case Connection COLLECTOR
Power Dissipation Ambient-Max 15 W
VCEsat-Max 1 V

Compare 2SD1760TLP with alternatives

Compare 2SD1760TL/P with alternatives