3-103-112 vs 3-103-110 feature comparison

3-103-112 Schurter Electronic Components

Buy Now Datasheet

3-103-110 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks 13 Weeks
Additional Feature RATED BREAKING CAPACITY AT 125 VDC : 300 A RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic SUPER FAST SUPER FAST
Body Breadth 1.55 mm 1.55 mm
Body Height 1.55 mm 1.55 mm
Body Length or Diameter 3.2 mm 3.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 1206 1206
Joule Integral-Nom
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, 13 INCH TR, 7 INCH
Pre-arcing Time-Min 5000 ms 5000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 1.5 A 1.5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount YES YES
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Samacsys Manufacturer SCHURTER

Compare 3-103-112 with alternatives

Compare 3-103-110 with alternatives