3-644702-7 vs 163681-5 feature comparison

3-644702-7 TE Connectivity

Buy Now Datasheet

163681-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature POLARIZED BOTTOM ENTRY
Body Breadth 0.305 inch 0.299 inch
Body Depth 0.52 inch 0.3 inch
Body Length 0.7 inch 0.694 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color RED GRAY
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mixed Contacts NO NO
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, UL UL
Terminal Pitch 2.54 mm 2.5 mm
Termination Type IDC SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-2 94V-1
Wire Size-Max 22 AWG
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Mating Contact Pitch 0.098 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Plating Thickness 120u inch
Terminal Length 0.169 inch

Compare 3-644702-7 with alternatives

Compare 163681-5 with alternatives