3386W-1-102
vs
3386W-EY5-102ALF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
PCB Mount, 3819
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
7 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
|
Actuator Orientation |
HORIZONTAL
|
|
Actuator Type |
SCREW
|
|
Construction |
Rectangular
|
|
Ganging Number |
1
|
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.51 mm
|
|
Lead Length |
5.97 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
3
|
|
Number of Turns |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
9.53 mm
|
|
Package Length |
9.53 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
PCB Mount
|
|
Package Width |
4.83 mm
|
|
Packing Method |
TUBE
|
|
Rated Power Dissipation (P) |
0.5 W
|
|
Rated Temperature |
85 °C
|
|
Resistance |
1000 Ω
|
|
Resistance Law |
LINEAR
|
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
280 deg
|
|
Surface Mount |
NO
|
|
Technology |
CERMET
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn80Pb20)
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
10%
|
|
Base Number Matches |
8
|
1
|
Manufacturer Series |
|
3386
|
|
|
|
Compare 3386W-1-102 with alternatives
Compare 3386W-EY5-102ALF with alternatives