3386W-1-502TT
vs
25VR5KLFTR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
BOURNS INC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.50
|
|
Construction |
Sealed
|
Rectangular
|
Lead Diameter |
0.51 mm
|
|
Lead Length |
5.97 mm
|
5.08 mm
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
4.83 mm
|
4.83 mm
|
Package Length |
9.53 mm
|
6.86 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
9.53 mm
|
6.86 mm
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Resistance |
5000 Ω
|
5000 Ω
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
280 deg
|
210 deg
|
Size Code |
3838
|
|
Technology |
CERMET
|
CERMET
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
10%
|
10%
|
Working Voltage |
300 V
|
300 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Samacsys Manufacturer |
|
TT Electronics
|
Actuator Orientation |
|
HORIZONTAL
|
Actuator Type |
|
SCREW
|
Additional Feature |
|
RATED AC VOLTAGE (V): 300
|
Ganging Number |
|
1
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Number of Turns |
|
1
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, 14 INCH
|
Rated Temperature |
|
70 °C
|
Resistance Law |
|
LINEAR
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Shape |
|
FLAT
|
|
|
|
Compare 3386W-1-502TT with alternatives
Compare 25VR5KLFTR with alternatives