3386W-1-502TT
vs
3386W-EY5-502ALF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.50
|
|
Construction |
Sealed
|
|
Lead Diameter |
0.51 mm
|
|
Lead Length |
5.97 mm
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
4.83 mm
|
|
Package Length |
9.53 mm
|
|
Package Style |
PCB Mount
|
|
Package Width |
9.53 mm
|
|
Rated Power Dissipation (P) |
0.5 W
|
|
Resistance |
5000 Ω
|
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
280 deg
|
|
Size Code |
3838
|
|
Technology |
CERMET
|
|
Temperature Coefficient |
100 ppm/°C
|
|
Tolerance |
10%
|
|
Working Voltage |
300 V
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
3386
|
|
|
|
Compare 3386W-1-502TT with alternatives
Compare 3386W-EY5-502ALF with alternatives